Add To Favorites
Product Overview
Digi-Key Part Number 4169PHBK-ND
Quantity Available 976
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211819101E3

Description CAP ALUM 100UF 20% 100V AXIAL
Expanded Description 100µF 100V Aluminum Capacitors Axial, Can 1.4 Ohm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 1.4 Ohm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 380mA
Impedance 1.15 Ohm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 118 19101
222211819101
4169PHBK

23:19:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,11000 4,11
10 3,31400 33,14
25 3,11560 77,89
50 2,85020 142,51
100 2,58510 258,51
250 2,12112 530,28
500 1,92228 961,14
1.000 1,78971 1.789,71
5.000 1,69028 8.451,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback