Add To Favorites
Product Overview
Digi-Key Part Number 4159PHBK-ND
Quantity Available 1.328
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211818471E3

Description CAP ALUM 470UF 20% 63V AXIAL
Expanded Description 470µF 63V Aluminum Capacitors Axial, Can 440 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 440 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 970mA
Impedance 390 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 118 18471
222211818471
4159PHBK

14:43:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,99000 4,99
10 4,48300 44,83
25 4,18400 104,60
50 3,88500 194,25
100 3,38690 338,69
250 2,98844 747,11
500 2,78922 1.394,61
1.000 2,58999 2.589,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback