Add To Favorites
Product Overview
Digi-Key Part Number 4158PHBK-ND
Quantity Available 547
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211818331E3

Description CAP ALUM 330UF 20% 63V AXIAL
Expanded Description 330µF 63V Aluminum Capacitors Axial, Can 630 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 630 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 730mA
Impedance 560 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 118 18331
222211818331
4158PHBK

20:43:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,60900 36,09
25 3,36840 84,21
50 3,12780 156,39
100 2,72670 272,67
250 2,40588 601,47
500 2,24550 1.122,75
1.000 2,08510 2.085,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback