Add To Favorites
Product Overview
Digi-Key Part Number 4157PHBK-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211818221E3

Description CAP ALUM 220UF 20% 63V AXIAL
Expanded Description 220µF 63V Aluminum Capacitors Axial, Can 940 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 940 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 550mA
Impedance 820 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 118 18221
222211818221
4157PHBK

11:53:10 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
10 3,28300 32,83
25 3,08560 77,14
50 2,82320 141,16
100 2,56060 256,06
250 2,10096 525,24
500 1,90402 952,01
1.000 1,77269 1.772,69
5.000 1,67421 8.371,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback