Add To Favorites
Product Overview
Digi-Key Part Number 4142PHBK-ND
Quantity Available 1.355
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211817331E3

Description CAP ALUM 330UF 20% 40V AXIAL
Expanded Description 330µF 40V Aluminum Capacitors Axial, Can 430 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 430 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 570mA
Impedance 330 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 118 17331
222211817331
4142PHBK

06:40:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,41000 3,41
10 2,74500 27,45
25 2,58000 64,50
50 2,36060 118,03
100 2,14090 214,09
250 1,75668 439,17
500 1,59198 795,99
1.000 1,48218 1.482,18
5.000 1,39984 6.999,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback