Add To Favorites
Product Overview
Digi-Key Part Number 4147PHBK-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211817222E3

Description CAP ALUM 2200UF 20% 40V AXIAL
Expanded Description 2200µF 40V Aluminum Capacitors Axial, Can 105 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 105 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 1.54A
Impedance 100 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 118 17222
222211817222
4147PHBK

19:16:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 6,72100 67,21
25 6,38520 159,63
50 5,88120 294,06
100 5,37700 537,70
250 4,87292 1.218,23
500 4,62088 2.310,44
1.000 4,28482 4.284,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback