Add To Favorites
Product Overview
Digi-Key Part Number 4141PHBK-ND
Quantity Available 979
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211817221E3

Description CAP ALUM 220UF 20% 40V AXIAL
Expanded Description 220µF 40V Aluminum Capacitors Axial, Can 700 mOhm 4000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 700 mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 390mA
Impedance 550 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 118 17221
222211817221
4141PHBK

16:07:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,48400 24,84
25 2,33480 58,37
50 2,13580 106,79
100 1,93720 193,72
250 1,58944 397,36
500 1,44042 720,21
1.000 1,34108 1.341,08
5.000 1,26658 6.332,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback