Add To Favorites
Product Overview
Digi-Key Part Number 4145PHBK-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211817102E3

Description CAP ALUM 1000UF 20% 40V AXIAL
Expanded Description 1000µF 40V Aluminum Capacitors Axial, Can 205 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 205 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 1.07A
Impedance 180 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 118 17102
222211817102
4145PHBK

04:34:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75
10 4,27300 42,73
25 3,98800 99,70
50 3,70300 185,15
100 3,22820 322,82
250 2,84840 712,10
500 2,65852 1.329,26
1.000 2,46863 2.468,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback