Add To Favorites
Product Overview
Digi-Key Part Number 4130PHBK-ND
Quantity Available 697
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211816471E3

Description CAP ALUM 470UF 20% 25V AXIAL
Expanded Description 470µF 25V Aluminum Capacitors Axial, Can 610 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 610 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 490mA
Impedance 500 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 118 16471
222211816471
4130PHBK

16:35:56 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,52700 25,27
25 2,37480 59,37
50 2,17300 108,65
100 1,97090 197,09
250 1,61708 404,27
500 1,46548 732,74
1.000 1,36440 1.364,40
5.000 1,28860 6.443,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback