Add To Favorites
Product Overview
Digi-Key Part Number 4132PHBK-ND
Quantity Available 836
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211816102E3

Description CAP ALUM 1000UF 20% 25V AXIAL
Expanded Description 1000µF 25V Aluminum Capacitors Axial, Can 375 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 375 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 760mA
Impedance 280 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 118 16102
222211816102
4132PHBK

17:51:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,04000 4,04
10 3,26200 32,62
25 3,06560 76,64
50 2,80500 140,25
100 2,54400 254,40
250 2,08736 521,84
500 1,89168 945,84
1.000 1,76122 1.761,22
5.000 1,66338 8.316,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback