Add To Favorites
Product Overview
Digi-Key Part Number 4119PHBK-ND
Quantity Available 2.177
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211815681E3

Description CAP ALUM 680UF 20% 16V AXIAL
Expanded Description 680µF 16V Aluminum Capacitors Axial, Can 525 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 525 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 510mA
Impedance 450 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 118 15681
222211815681
4119PHBK

23:36:35 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,54400 25,44
25 2,31280 57,82
50 2,22020 111,01
100 1,94280 194,28
250 1,66520 416,30
500 1,48020 740,10
1.000 1,29517 1.295,17
5.000 1,20266 6.013,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback