Add To Favorites
Product Overview
Digi-Key Part Number 4122PHBK-ND
Quantity Available 728
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211815222E3

Description CAP ALUM 2200UF 20% 16V AXIAL
Expanded Description 2200µF 16V Aluminum Capacitors Axial, Can 205 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 205 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 1.01A
Impedance 180 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 118 15222
222211815222
4122PHBK

22:26:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,76000 3,76
10 3,37800 33,78
25 3,15240 78,81
50 2,92700 146,35
100 2,55160 255,16
250 2,25144 562,86
500 2,10134 1.050,67
1.000 1,95125 1.951,25
5.000 1,87620 9.381,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback