Add To Favorites
Product Overview
Digi-Key Part Number 4111PHBK-ND
Quantity Available 765
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL211814222E3

Description CAP ALUM 2200UF 20% 10V AXIAL
Expanded Description 2200µF 10V Aluminum Capacitors Axial, Can 290 mOhm 8000 Hrs @ 125°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 118 AHT (MAL2118) Series
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1631 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 118 AHT
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 290 mOhm
Lifetime @ Temp. 8000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Polarization -
Applications General Purpose
Ripple Current 830mA
Impedance 270 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 118 14222
222211814222
4111PHBK

21:14:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,89000 3,89
10 3,13700 31,37
25 2,94800 73,70
50 2,69700 134,85
100 2,44620 244,62
250 2,00712 501,78
500 1,81898 909,49
1.000 1,69352 1.693,52
5.000 1,59944 7.997,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback