Add To Favorites
Product Overview
Digi-Key Part Number 4562PHBK-ND
Quantity Available 16
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL210436472E3

Description CAP ALUM 4700UF 20% 400V SCREW
Expanded Description 4700µF 400V Aluminum Capacitors Radial, Can - Screw Terminals 27 mOhm 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 104 PHL-ST (MAL2104) Series
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 104 PHL-ST
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 400V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 13.8A
Impedance 17 mOhm
Lead Spacing 1.252" (31.80mm)
Size / Dimension 3.008" Dia (76.40mm)
Height - Seated (Max) 5.953" (151.20mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 12
Other Names 4562PHBK

07:50:35 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 94,49000 94,49
10 89,60200 896,02
25 87,97320 2.199,33
50 84,71480 4.235,74
100 83,08570 8.308,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback