Add To Favorites
Product Overview
Digi-Key Part Number 4337PHBK-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL210213222E3

Description CAP ALUM 2200UF 20% 250V SCREW
Expanded Description 2200µF 250V Aluminum Capacitors Radial, Can - Screw Terminals 60 mOhm 10000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 101/102 PHR-ST (MAL2101,02) Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1658 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 102 PHR-ST
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 250V
ESR (Equivalent Series Resistance) 60 mOhm
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 8A
Impedance 39 mOhm
Lead Spacing 0.874" (22.20mm)
Size / Dimension 1.969" Dia (50.00mm)
Height - Seated (Max) 3.150" (80.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 25
Other Names 4337PHBK

23:23:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,93000 24,93
10 23,61900 236,19
25 22,30680 557,67
50 20,33840 1.016,92
100 19,02630 1.902,63
250 17,71416 4.428,54
500 17,05808 8.529,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback