Add To Favorites
Product Overview
Digi-Key Part Number 4336PHBK-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MAL210212682E3

Description CAP ALUM 6800UF 20% 200V SCREW
Expanded Description 6800µF 200V Aluminum Capacitors Radial, Can - Screw Terminals 25 mOhm 10000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 101/102 PHR-ST (MAL2101,02) Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1658 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series 102 PHR-ST
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 200V
ESR (Equivalent Series Resistance) 25 mOhm
Lifetime @ Temp. 10000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization -
Applications General Purpose
Ripple Current 15.2A
Impedance 18 mOhm
Lead Spacing 1.122" (28.50mm)
Size / Dimension 2.559" Dia (65.00mm)
Height - Seated (Max) 4.134" (105.00mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 16
Other Names 4336PHBK

10:58:06 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,63000 36,63
10 34,59900 345,99
25 32,56400 814,10
50 30,52880 1.526,44
100 27,98470 2.798,47
250 27,06880 6.767,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback