Add To Favorites
Product Overview
Digi-Key Part Number 4094PHCT-ND
Quantity Available 1.649
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202139689E3

Description CAP ALUM 68UF 20% 100V AXIAL
Expanded Description 68µF 100V Aluminum Capacitors Axial, Can 1.9 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 1.9 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 220mA
Impedance 1.3 Ohm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4094PHCT

23:42:54 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,63100 16,31
50 1,43180 71,59
100 1,15340 115,34
250 0,95452 238,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4094PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,67612
Send Feedback