Add To Favorites
Product Overview
Digi-Key Part Number 4050PHCT-ND
Quantity Available 3.768
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202137151E3

Description CAP ALUM 150UF 20% 40V AXIAL
Expanded Description 150µF 40V Aluminum Capacitors Axial, Can 1.1 Ohm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 1.1 Ohm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 250mA
Impedance 470 mOhm
Lead Spacing -
Size / Dimension 0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4050PHCT

17:17:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,46800 14,68
50 1,28880 64,44
100 1,03820 103,82
250 0,85920 214,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4050PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,60860
Send Feedback