Add To Favorites
Product Overview
Digi-Key Part Number 4022PHCT-ND
Quantity Available 2.451
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202135681E3

Description CAP ALUM 680UF 20% 16V AXIAL
Expanded Description 680µF 16V Aluminum Capacitors Axial, Can 380 mOhm 2500 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 380 mOhm
Lifetime @ Temp. 2500 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 500mA
Impedance 240 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 1
Other Names 4022PHCT

22:41:57 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,67700 16,77
50 1,47200 73,60
100 1,18570 118,57
250 0,98128 245,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 4022PHTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,69508
Send Feedback