Add To Favorites
Product Overview
Digi-Key Part Number 4099PHBK-ND
Quantity Available 1.344
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202119331E3

Description CAP ALUM 330UF 20% 100V AXIAL
Expanded Description 330µF 100V Aluminum Capacitors Axial, Can 420 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 420 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 740mA
Impedance 400 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 021 19331
222202119331
4099PHBK
MAL202119331

11:44:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,16000 3,16
10 2,55400 25,54
50 2,22940 111,47
100 1,95070 195,07
250 1,67200 418,00
500 1,48624 743,12
1.000 1,30045 1.300,45
5.000 1,20756 6.037,82
10.000 1,18434 11.843,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback