Add To Favorites
Product Overview
Digi-Key Part Number 4096PHBK-ND
Quantity Available 635
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202119101E3

Description CAP ALUM 100UF 20% 100V AXIAL
Expanded Description 100µF 100V Aluminum Capacitors Axial, Can 1.15 Ohm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) 1.15 Ohm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 340mA
Impedance 1 Ohm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 021 19101
222202119101
4096PHBK
MAL202119101

23:52:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,53000 15,30
50 1,33540 66,77
100 1,16850 116,85
250 1,00156 250,39
500 0,89028 445,14
1.000 0,77900 779,00
5.000 0,72335 3.616,77
10.000 0,70944 7.094,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback