Add To Favorites
Product Overview
Digi-Key Part Number 4078PHBK-ND
Quantity Available 1.839
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202118331E3

Description CAP ALUM 330UF 20% 63V AXIAL
Expanded Description 330µF 63V Aluminum Capacitors Axial, Can 409 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 409 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 610mA
Impedance 190 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 021 18331
222202118331
4078PHBK

03:19:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,79500 17,95
50 1,56640 78,32
100 1,37060 137,06
250 1,17480 293,70
500 1,04426 522,13
1.000 0,91373 913,73
5.000 0,84846 4.242,32
10.000 0,83215 8.321,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback