Add To Favorites
Product Overview
Digi-Key Part Number 4083PHBK-ND
Quantity Available 715
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202118222E3

Description CAP ALUM 2200UF 20% 63V AXIAL
Expanded Description 2200µF 63V Aluminum Capacitors Axial, Can 99 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 99 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.78A
Impedance 40 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 021 18222
222202118222
4083PHBK

00:56:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,73000 4,73
10 4,25500 42,55
50 3,68720 184,36
100 3,21440 321,44
250 2,83620 709,05
500 2,64712 1.323,56
1.000 2,45805 2.458,05
5.000 2,36351 11.817,54
10.000 2,34460 23.445,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback