Add To Favorites
Product Overview
Digi-Key Part Number 4077PHBK-ND
Quantity Available 3.465
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202118221E3

Description CAP ALUM 220UF 20% 63V AXIAL
Expanded Description 220µF 63V Aluminum Capacitors Axial, Can 614 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) 614 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 480mA
Impedance 260 mOhm
Lead Spacing -
Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 340
Other Names 2222 021 18221
222202118221
4077PHBK

14:25:11 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,57600 15,76
50 1,37520 68,76
100 1,20330 120,33
250 1,03140 257,85
500 0,91682 458,41
1.000 0,80221 802,21
5.000 0,74491 3.724,55
10.000 0,73059 7.305,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback