Add To Favorites
Product Overview
Digi-Key Part Number 4055PHBK-ND
Quantity Available 1.010
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202117681E3

Description CAP ALUM 680UF 20% 40V AXIAL
Expanded Description 680µF 40V Aluminum Capacitors Axial, Can 297 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 297 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 800mA
Impedance 110 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 021 17681
222202117681
4055PHBK

07:39:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,16000 2,16
10 1,74600 17,46
50 1,52360 76,18
100 1,33320 133,32
250 1,14272 285,68
500 1,01576 507,88
1.000 0,88879 888,79
5.000 0,82530 4.126,51
10.000 0,80943 8.094,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback