Add To Favorites
Product Overview
Digi-Key Part Number 4058PHBK-ND
Quantity Available 911
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202117222E3

Description CAP ALUM 2200UF 20% 40V AXIAL
Expanded Description 2200µF 40V Aluminum Capacitors Axial, Can 118 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage Rating 40V
ESR (Equivalent Series Resistance) 118 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.39A
Impedance 65 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 021 17222
222202117222
4058PHBK

23:30:03 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,82300 28,23
50 2,42740 121,37
100 2,20160 220,16
250 1,80644 451,61
500 1,63708 818,54
1.000 1,52418 1.524,18
5.000 1,43951 7.197,53
10.000 1,41128 14.112,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback