Add To Favorites
Product Overview
Digi-Key Part Number 4045PHBK-ND
Quantity Available 601
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202116682E3

Description CAP ALUM 6800UF 20% 25V AXIAL
Expanded Description 6800µF 25V Aluminum Capacitors Axial, Can 64 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 64 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.07A
Impedance 35 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 021 16682
222202116682
4045PHBK

04:39:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,45000 4,45
10 4,00400 40,04
50 3,47000 173,50
100 3,02510 302,51
250 2,66916 667,29
500 2,49122 1.245,61
1.000 2,31327 2.313,27
5.000 2,22430 11.121,51
10.000 2,20651 22.065,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback