Add To Favorites
Product Overview
Digi-Key Part Number 4328PHBK-ND
Quantity Available 692
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202116472E3

Description CAP ALUM 4700UF 20% 25V AXIAL
Expanded Description 4700µF 25V Aluminum Capacitors Axial, Can 79 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 79 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.92A
Impedance 40 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 021 16472
2222 021 90062
222202116472
222202190062
4044PHBK
4044PHBK-ND
4328PHBK
MAL202116472
MAL202190062E3

22:47:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31
10 3,47900 34,79
50 2,99180 149,59
100 2,71330 271,33
250 2,22632 556,58
500 2,01762 1.008,81
1.000 1,87847 1.878,47
5.000 1,77411 8.870,53
10.000 1,73932 17.393,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback