Add To Favorites
Product Overview
Digi-Key Part Number 4040PHBK-ND
Quantity Available 2.064
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202116102E3

Description CAP ALUM 1000UF 20% 25V AXIAL
Expanded Description 1000µF 25V Aluminum Capacitors Axial, Can 220 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage Rating 25V
ESR (Equivalent Series Resistance) 220 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 840mA
Impedance 95 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 021 16102
222202116102
4040PHBK

18:25:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,82800 18,28
50 1,59540 79,77
100 1,39590 139,59
250 1,19652 299,13
500 1,06356 531,78
1.000 0,93061 930,61
5.000 0,86414 4.320,70
10.000 0,84752 8.475,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback