Add To Favorites
Product Overview
Digi-Key Part Number 4029PHBK-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202115682E3

Description CAP ALUM 6800UF 20% 16V AXIAL
Expanded Description 6800µF 16V Aluminum Capacitors Axial, Can 70 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 70 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.04A
Impedance 40 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 125
Other Names 2222 021 15682
222202115682
4029PHBK

03:58:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27
10 3,44100 34,41
50 2,95920 147,96
100 2,68390 268,39
250 2,20216 550,54
500 1,99572 997,86
1.000 1,85808 1.858,08
5.000 1,75485 8.774,24
10.000 1,72044 17.204,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback