Add To Favorites
Product Overview
Digi-Key Part Number 4028PHBK-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202115472E3

Description CAP ALUM 4700UF 20% 16V AXIAL
Expanded Description 4700µF 16V Aluminum Capacitors Axial, Can 87 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 87 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.56A
Impedance 65 mOhm
Lead Spacing -
Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 120
Other Names 2222 021 15472
222202115472
4028PHBK
MAL202115472

06:39:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,37000 3,37
10 2,71500 27,15
50 2,33440 116,72
100 2,11730 211,73
250 1,73724 434,31
500 1,57438 787,19
1.000 1,46580 1.465,80
5.000 1,38437 6.921,83
10.000 1,35722 13.572,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback