Add To Favorites
Product Overview
Digi-Key Part Number 4027PHBK-ND
Quantity Available 771
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202115332E3

Description CAP ALUM 3300UF 20% 16V AXIAL
Expanded Description 3300µF 16V Aluminum Capacitors Axial, Can 111 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 111 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.29A
Impedance 70 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 021 15332
222202115332
4027PHBK

04:39:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,51300 25,13
50 2,19320 109,66
100 1,91900 191,90
250 1,64484 411,21
500 1,46206 731,03
1.000 1,27931 1.279,31
5.000 1,18793 5.939,65
10.000 1,16509 11.650,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback