Add To Favorites
Product Overview
Digi-Key Part Number 4030PHBK-ND
Quantity Available 936
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202115103E3

Description CAP ALUM 10000UF 20% 16V AXIAL
Expanded Description 10000µF 16V Aluminum Capacitors Axial, Can 58 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 10000µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 58 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.17A
Impedance 35 mOhm
Lead Spacing -
Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 2222 021 15103
222202115103
4030PHBK

00:58:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,01400 40,14
50 3,47900 173,95
100 3,03300 303,30
250 2,67620 669,05
500 2,49776 1.248,88
1.000 2,31934 2.319,34
5.000 2,23014 11.150,69
10.000 2,21230 22.122,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback