Add To Favorites
Product Overview
Digi-Key Part Number 4013PHBK-ND
Quantity Available 915
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202114472E3

Description CAP ALUM 4700UF 20% 10V AXIAL
Expanded Description 4700µF 10V Aluminum Capacitors Axial, Can 100 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 100 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.32A
Impedance 70 mOhm
Lead Spacing -
Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 2222 021 14472
222202114472
4013PHBK

14:03:19 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,04000 3,04
10 2,46100 24,61
50 2,14780 107,39
100 1,87930 187,93
250 1,61084 402,71
500 1,43186 715,93
1.000 1,25288 1.252,88
5.000 1,16339 5.816,93
10.000 1,14101 11.410,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback