Add To Favorites
Product Overview
Digi-Key Part Number 4012PHBK-ND
Quantity Available 838
Can ship immediately
Manufacturer

Manufacturer Part Number

MAL202114332E3

Description CAP ALUM 3300UF 20% 10V AXIAL
Expanded Description 3300µF 10V Aluminum Capacitors Axial, Can 128 mOhm 8000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 021 ASM (MAL2021) Series Datasheet
PCN Design/Specification Removal of SHVC Substances 17/Nov 2015
Catalog Page 1630 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series ASM 021
Packaging ? Bulk ?
Part Status Active
Capacitance 3300µF
Tolerance ±20%
Voltage Rating 10V
ESR (Equivalent Series Resistance) 128 mOhm
Lifetime @ Temp. 8000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 1.09A
Impedance 95 mOhm
Lead Spacing -
Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 260
Other Names 2222 021 14332
222202114332
4012PHBK

03:44:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,12100 21,21
50 1,85100 92,55
100 1,61960 161,96
250 1,38824 347,06
500 1,23400 617,00
1.000 1,07975 1.079,75
5.000 1,00262 5.013,11
10.000 0,98334 9.833,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback