Add To Favorites
Product Overview
Digi-Key Part Number BC1093CT-ND
Quantity Available 14.014
Can ship immediately
Manufacturer

Manufacturer Part Number

K472K15X7RF5TH5

Description CAP CER 4700PF 50V X7R RADIAL
Expanded Description 4700pF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets K10 Series Mono-Kap® Prod Sheet
K Series Datasheet
RoHS Information Material Compliance
Catalog Page 1831 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K472K15X7RH53H5-ND K472K15X7RH53H5 Vishay BC Components Bulk ? 0
0,03092 20.000  Non-Stock ?
BC2684CT-ND K472K10X7RH5UH5 Vishay BC Components Cut Tape (CT) ? 1.615 - Immediate
0,19000 1  Non-Stock ?
K472J15X7RF53H5-ND K472J15X7RF53H5 Vishay BC Components Bulk ? 0
0,04804 20.000  Non-Stock ?
K472K15X7RK53H5-ND K472K15X7RK53H5 Vishay BC Components Bulk ? 0
0,05788 20.000  Non-Stock ?
K472K15X7RF5UK5-ND K472K15X7RF5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,02605 20.000  Non-Stock ?
BC2683CT-ND K472K10X7RF5UH5 Vishay BC Components Cut Tape (CT) ? 34.254 - Immediate
0,14000 1
Additional Resources
Standard Package ? 1
Other Names BC1093CT

15:16:15 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12100 1,21
25 0,08920 2,23
50 0,07300 3,65
100 0,06160 6,16
250 0,05024 12,56
500 0,04214 21,07
1.000 0,03728 37,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1093TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02894
  • Bulk ? : K472K15X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02605
  • Bulk ? : K472K15X7RF55H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02605
  • Tape & Box (TB) ? : K472K15X7RF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02605
  • Bulk ? : K472K15X7RF5WH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02605
Send Feedback