Add To Favorites
Product Overview
Digi-Key Part Number PPCHJ2.7MCT-ND
Quantity Available 8.216
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR3700002704JR500

Description RES 2.7M OHM 1/2W 5% AXIAL
Expanded Description 2.7M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.7M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPCHF2.70MCT-ND HVR3700002704FR500 Vishay BC Components Cut Tape (CT) ? 2.351 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names PPCHJ2.7MCT

15:58:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,43600 4,36
25 0,33200 8,30
50 0,24660 12,33
100 0,18340 18,34
250 0,15492 38,73
500 0,13280 66,40
1.000 0,10118 101,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHJ2.7MTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07761
Send Feedback