Add To Favorites
Product Overview
Digi-Key Part Number PPCHF178KCT-ND
Quantity Available 49.991
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR3700001783FR500

Description RES 178K OHM 1/2W 1% AXIAL
Expanded Description 178k Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 178k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCHF178KCT

22:29:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,36500 3,65
25 0,28520 7,13
50 0,24120 12,06
100 0,19000 19,00
250 0,16080 40,20
500 0,13160 65,80
1.000 0,10235 102,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHF178KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,08839
Send Feedback