Add To Favorites
Product Overview
Digi-Key Part Number PPCHJ1.6MCT-ND
Quantity Available 26.413
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR3700001604JR500

Description RES 1.6M OHM 1/2W 5% AXIAL
Expanded Description 1.6M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.6M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPCHF1.60MCT-ND HVR3700001604FR500 Vishay BC Components Cut Tape (CT) ? 3.662 - Immediate
0,52000 1
Additional Resources
Standard Package ? 1
Other Names PPCHJ1.6MCT

19:36:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,44300 4,43
25 0,33760 8,44
50 0,25060 12,53
100 0,18650 18,65
250 0,15752 39,38
500 0,13502 67,51
1.000 0,10287 102,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHJ1.6MTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,07891
Send Feedback