Add To Favorites
Product Overview
Digi-Key Part Number PPCQF124KCT-ND
Quantity Available 11.158
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR2500001243FR500

Description RES 124K OHM 1/4W 1% AXIAL
Expanded Description 124k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR25
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 124k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCQF124KCT

12:10:14 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,34100 3,41
25 0,25920 6,48
50 0,19240 9,62
100 0,14300 14,30
250 0,12084 30,21
500 0,10358 51,79
1.000 0,07892 78,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCQF124KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06053
Send Feedback