Add To Favorites
Product Overview
Digi-Key Part Number 1244PH-ND
Quantity Available 13.147
Can ship immediately
Manufacturer

Manufacturer Part Number

F471K39Y5RR63K7R

Description CAP CER 470PF 3KV Y5R RADIAL
Expanded Description 470pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Capacitor General Info
F Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1244PH

06:27:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24400 2,44
25 0,19960 4,99
50 0,17020 8,51
100 0,14600 14,60
250 0,12168 30,42
500 0,10950 54,75
1.000 0,09246 92,46
5.000 0,08273 413,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback