Add To Favorites
Product Overview
Digi-Key Part Number BC3065-ND
Quantity Available 4.582
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X141033MFP2B0

Description CAP FILM 0.1UF 20% 800VDC RADIAL
Expanded Description 0.10µF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 750
Other Names 339X141033MFP2B0
BC3065
F339X141033MFP2B0-ND

17:25:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,85800 8,58
25 0,78680 19,67
50 0,74360 37,18
100 0,64350 64,35
250 0,57204 143,01
500 0,48624 243,12
1.000 0,42903 429,03
5.000 0,38613 1.930,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback