Add To Favorites
Product Overview
Digi-Key Part Number BC3051-ND
Quantity Available 6.455
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X131048MFP2B0

Description CAP FILM 10000PF 20% 1KVDC RAD
Expanded Description 10000pF ±20% Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 480V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1.250
Other Names 339X131048MFP2B0
BC3051
F339X131048MFP2B0-ND

18:17:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,53600 5,36
25 0,45920 11,48
50 0,42880 21,44
100 0,36750 36,75
250 0,33684 84,21
500 0,29090 145,45
1.000 0,24498 244,98
5.000 0,21435 1.071,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback