Add To Favorites
Product Overview
Digi-Key Part Number BC3040-ND
Quantity Available 1.522
Can ship immediately
Manufacturer

Manufacturer Part Number

F339X121033MCA2B0

Description CAP FILM 1000PF 20% 800VDC RAD
Expanded Description 1000pF ±20% Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F339X1
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage Rating - AC 330V
Voltage Rating - DC 800V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Features X1 Safety Rated
 
Additional Resources
Standard Package ? 1.500
Other Names 339X121033MCA2B0
BC3040
F339X121033MCA2B0-ND

04:07:17 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,44400 4,44
25 0,38080 9,52
50 0,35560 17,78
100 0,30470 30,47
250 0,27932 69,83
500 0,24124 120,62
1.000 0,20315 203,15
5.000 0,17776 888,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback