Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number BC2931-ND
Quantity Available 1.021
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX252231KKIB0

Description CAP FILM 2.2UF 10% 630VDC RADIAL
Expanded Description 2.2µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.220" L x 0.827" W (31.00mm x 21.00mm)
Height - Seated (Max) 1.220" (31.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 75
Other Names BC2931
BC2931CT
BC2931CT-ND

05:46:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,42000 5,42
10 4,88200 48,82
25 4,55640 113,91
50 4,23080 211,54
100 3,68850 368,85
250 3,25452 813,63
500 3,03756 1.518,78
1.000 2,82059 2.820,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback