Add To Favorites
Product Overview
Digi-Key Part Number BC2924-ND
Quantity Available 1.036
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX242231KIIB0

Description CAP FILM 0.22UF 10% 630VDC RAD
Expanded Description 0.22µF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm)
Height - Seated (Max) 0.650" (16.50mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 250
Other Names BC2924
BC2924CT
BC2924CT-ND

21:34:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,32800 13,28
25 1,21720 30,43
50 1,15060 57,53
100 0,99570 99,57
250 0,88504 221,26
500 0,75230 376,15
1.000 0,66379 663,79
5.000 0,59741 2.987,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback