Add To Favorites
Product Overview
Digi-Key Part Number BC2918-ND
Quantity Available 5.409
Can ship immediately
Manufacturer

Manufacturer Part Number

F1772SX231031KFIB0

Description CAP FILM 10000PF 10% 630VDC RAD
Expanded Description 10000pF ±10% Film Capacitor 310V 630V Polyester Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F1772S
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polyester
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.000
Other Names BC2918
BC2918CT
BC2918CT-ND

17:59:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,60600 6,06
25 0,53520 13,38
50 0,50280 25,14
100 0,43300 43,30
250 0,39104 97,76
500 0,33516 167,58
1.000 0,28861 288,61
5.000 0,25603 1.280,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback