Add To Favorites
Product Overview
Digi-Key Part Number 1458PH-ND
Quantity Available 3.294
Can ship immediately
Manufacturer

Manufacturer Part Number

D222K33Y5PL63L0R

Description CAP CER 2200PF 500V Y5P RADIAL
Expanded Description 2200pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series D
Packaging ? Bulk ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.348" Dia (8.83mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.375" (9.52mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1458PH

18:19:41 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,24400 2,44
25 0,20000 5,00
50 0,17060 8,53
100 0,14630 14,63
250 0,12188 30,47
500 0,10970 54,85
1.000 0,09264 92,64
5.000 0,08289 414,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback