Add To Favorites
Product Overview
Digi-Key Part Number BC2775-ND
Quantity Available 1.112
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC280905217

Description CAP TRIMMER 2-18PF 300V TH
Expanded Description 2 ~ 18pF Trimmer Capacitor 300V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets BFC2_809_05 Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series BFC2 809
Packaging ? Bulk ?
Part Status Active
Capacitance Range 2 ~ 18pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 300V
Size / Dimension Rectangular - 0.291" L x 0.264" W (7.40mm x 6.70mm)
Height - Seated (Max) 0.354" (9.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 700
Other Names BC2775

12:36:32 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,75000 9,75
10 9,26300 92,63
25 8,77480 219,37
50 7,79980 389,99
100 7,31220 731,22
250 6,82476 1.706,19
500 6,48350 3.241,75
1.000 6,09352 6.093,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback