Add To Favorites
Product Overview
Digi-Key Part Number BC2769-ND
Quantity Available 2.587
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC280811339

Description CAP TRIMMER 3-33PF 250V TH
Expanded Description 3.0 ~ 33pF Trimmer Capacitor 250V Top and Bottom Adjustment Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets BFC2_808 7.5mm Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series BFC2 808
Packaging ? Bulk ?
Part Status Active
Capacitance Range 3.0 ~ 33pF
Adjustment Type Top and Bottom Adjustment
Voltage - Rated 250V
Size / Dimension Round - 0.299" Dia (7.60mm)
Height - Seated (Max) 0.394" (10.00mm)
Mounting Type Through Hole
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.400
Other Names BC2769

04:33:38 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28
10 4,69800 46,98
25 4,46280 111,57
50 4,11060 205,53
100 3,75830 375,83
250 3,40596 851,49
500 3,22978 1.614,89
1.000 2,99490 2.994,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback